
C4540H273KHGWCT050 | |
---|---|
DigiKey Part Number | 399-13343-2-ND - Tape & Reel (TR) 399-13343-1-ND - Cut Tape (CT) 399-13343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4540H273KHGWCT050 |
Description | CAP CER 0.027UF 3KV C0G/NP0 4540 |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | C4540H273KHGWCT050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.449" L x 0.402" W (11.40mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 899,86000 Kč | 899,86 Kč |
10 | 747,85900 Kč | 7 478,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 686,97340 Kč | 34 348,67 Kč |
100 | 668,10980 Kč | 66 810,98 Kč |
150 | 658,65707 Kč | 98 798,56 Kč |
250 | 648,17628 Kč | 162 044,07 Kč |
Unit Price without VAT: | 899,86000 Kč |
---|---|
Unit Price with VAT: | 1 088,83060 Kč |