
C4540H273KHGWCT050 | |
|---|---|
DigiKey Part Number | 399-13343-2-ND - Tape & Reel (TR) 399-13343-1-ND - Cut Tape (CT) 399-13343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4540H273KHGWCT050 |
Description | CAP CER 0.027UF 3KV C0G/NP0 4540 |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | C4540H273KHGWCT050 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.449" L x 0.402" W (11.40mm x 10.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,01000 Kč | 946,01 Kč |
| 10 | 786,21100 Kč | 7 862,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 687,81440 Kč | 34 390,72 Kč |
| Unit Price without VAT: | 946,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 144,67210 Kč |

