
C4540H183KVGWCT050 | |
---|---|
DigiKey Part Number | 399-13344-2-ND - Tape & Reel (TR) 399-13344-1-ND - Cut Tape (CT) 399-13344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4540H183KVGWCT050 |
Description | CAP CER 0.018UF 3.5KV NP0 4540 |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 3500V (3.5kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | C4540H183KVGWCT050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.449" L x 0.402" W (11.40mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 834,03000 Kč | 834,03 Kč |
10 | 690,20200 Kč | 6 902,02 Kč |
Unit Price without VAT: | 834,03000 Kč |
---|---|
Unit Price with VAT: | 1 009,17630 Kč |