C4540 (1140x1020x250)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4540H104JBGACT050

DigiKey Part Number
399-13519-2-ND - Tape & Reel (TR)
399-13519-1-ND - Cut Tape (CT)
399-13519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4540H104JBGACT050
Description
CAP CER 0.1UF 630V C0G/NP0 4540
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 630V Ceramic Capacitor C0G, NP0 Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
C4540H104JBGACT050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.449" L x 0.402" W (11.40mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1578,03000 Kč578,03 Kč
10453,46900 Kč4 534,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50424,84460 Kč21 242,23 Kč
100408,65960 Kč40 865,96 Kč
150404,48947 Kč60 673,42 Kč
250396,95648 Kč99 239,12 Kč
350392,55146 Kč137 393,01 Kč
500388,31286 Kč194 156,43 Kč
Manufacturers Standard Package
Unit Price without VAT:578,03000 Kč
Unit Price with VAT:699,41630 Kč