
C4540H104JBGACT050 | |
|---|---|
DigiKey Part Number | 399-13519-2-ND - Tape & Reel (TR) 399-13519-1-ND - Cut Tape (CT) 399-13519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4540H104JBGACT050 |
Description | CAP CER 0.1UF 630V C0G/NP0 4540 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 630V Ceramic Capacitor C0G, NP0 Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | C4540H104JBGACT050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.449" L x 0.402" W (11.40mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,88000 Kč | 611,88 Kč |
| 10 | 496,01500 Kč | 4 960,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 449,68480 Kč | 22 484,24 Kč |
| 100 | 435,33260 Kč | 43 533,26 Kč |
| 150 | 428,13940 Kč | 64 220,91 Kč |
| 250 | 420,16580 Kč | 105 041,45 Kč |
| 350 | 415,50423 Kč | 145 426,48 Kč |
| 500 | 411,01654 Kč | 205 508,27 Kč |
| Unit Price without VAT: | 611,88000 Kč |
|---|---|
| Unit Price with VAT: | 740,37480 Kč |

