
C44UUGQ6320F8SK | |
|---|---|
DigiKey Part Number | 399-6463-ND |
Manufacturer | |
Manufacturer Product Number | C44UUGQ6320F8SK |
Description | CAP FILM 320UF 10% 1.3KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 320 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UUGQ6320F8SK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 6.929" (176.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.248" (31.70mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 707,83000 Kč | 3 707,83 Kč |
| 10 | 3 432,24900 Kč | 34 322,49 Kč |
| Unit Price without VAT: | 3 707,83000 Kč |
|---|---|
| Unit Price with VAT: | 4 486,47430 Kč |

