
C44UQGT5500A7TK | |
|---|---|
DigiKey Part Number | 399-C44UQGT5500A7TK-ND |
Manufacturer | |
Manufacturer Product Number | C44UQGT5500A7TK |
Description | CAP POLYPROP FILM CAN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UQGT5500A7TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.6 mOhms | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.992" Dia (76.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.248" (31.70mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 1 299,72574 Kč | 70 185,19 Kč |
| Unit Price without VAT: | 1 299,72574 Kč |
|---|---|
| Unit Price with VAT: | 1 572,66815 Kč |

