
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Termination | Threaded, Female | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 105,95000 Kč | 4 105,95 Kč |
| 12 | 3 626,49500 Kč | 43 517,94 Kč |
| Unit Price without VAT: | 4 105,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 968,19950 Kč |

