110 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44UOGT6110A7TK

DigiKey Part Number
399-C44UOGT6110A7TK-ND
Manufacturer
Manufacturer Product Number
C44UOGT6110A7TK
Description
CAP POLYPROP FILM CAN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
110 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44UOGT6110A7TK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
1.6 mOhms
Operating Temperature
-40°C ~ 90°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.992" Dia (76.00mm)
Height - Seated (Max)
2.835" (72.00mm)
Termination
Threaded, Female
Lead Spacing
1.248" (31.70mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
541 458,15556 Kč78 740,40 Kč
Unit Price without VAT:1 458,15556 Kč
Unit Price with VAT:1 764,36823 Kč