
C44UOGT6100A8TK | |
|---|---|
DigiKey Part Number | 399-14226-ND |
Manufacturer | |
Manufacturer Product Number | C44UOGT6100A8TK |
Description | CAP FILM 100UF 10% 900VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UOGT6100A8TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 2.402" (61.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.248" (31.70mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 809,82000 Kč | 1 809,82 Kč |
| 10 | 1 553,99900 Kč | 15 539,99 Kč |
| 50 | 1 451,58340 Kč | 72 579,17 Kč |
| 100 | 1 419,83440 Kč | 141 983,44 Kč |
| Unit Price without VAT: | 1 809,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 189,88220 Kč |

