600 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44UOGQ6600F8SK

DigiKey Part Number
399-5953-ND
Manufacturer
Manufacturer Product Number
C44UOGQ6600F8SK
Description
CAP FILM 600UF 10% 900VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
600 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44UOGQ6600F8SK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
2.2 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
5.591" (142.00mm)
Termination
Threaded, Male
Lead Spacing
1.248" (31.70mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 631,18000 Kč3 631,18 Kč
103 210,90900 Kč32 109,09 Kč
503 042,43800 Kč152 121,90 Kč
Unit Price without VAT:3 631,18000 Kč
Unit Price with VAT:4 393,72780 Kč