
C44UOGQ6510F8SK | |
|---|---|
DigiKey Part Number | 399-C44UOGQ6510F8SK-ND |
Manufacturer | |
Manufacturer Product Number | C44UOGQ6510F8SK |
Description | CAP POLYPROP FILM CAN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 510 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UOGQ6510F8SK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.8 mOhms | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 4.803" (122.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.248" (31.70mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 421,95560 Kč | 121 097,78 Kč |
| Unit Price without VAT: | 2 421,95560 Kč |
|---|---|
| Unit Price with VAT: | 2 930,56628 Kč |

