
C44UJGT6550A8SK | |
|---|---|
DigiKey Part Number | 399-14225-ND |
Manufacturer | |
Manufacturer Product Number | C44UJGT6550A8SK |
Description | CAP FILM 550UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 550 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UJGT6550A8SK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 5.748" (146.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.248" (31.70mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 416,58000 Kč | 3 416,58 Kč |
| 10 | 3 013,96900 Kč | 30 139,69 Kč |
| 50 | 2 852,61600 Kč | 142 630,80 Kč |
| Unit Price without VAT: | 3 416,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 134,06180 Kč |

