
C44UJGT6425A7SK | |
|---|---|
DigiKey Part Number | 399-14224-ND |
Manufacturer | |
Manufacturer Product Number | C44UJGT6425A7SK |
Description | CAP FILM 425UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 425 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UJGT6425A7SK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.992" Dia (76.00mm) | |
Height - Seated (Max) | 5.748" (146.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.248" (31.70mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 942,03000 Kč | 2 942,03 Kč |
| 18 | 2 519,23500 Kč | 45 346,23 Kč |
| 54 | 2 429,37907 Kč | 131 186,47 Kč |
| Unit Price without VAT: | 2 942,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 559,85630 Kč |

