225 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44UJGT6225A8TK

DigiKey Part Number
399-14223-ND
Manufacturer
Manufacturer Product Number
C44UJGT6225A8TK
Description
CAP FILM 225UF 10% 700VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
225 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44UJGT6225A8TK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
1.2 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
2.992" (76.00mm)
Termination
Threaded, Female
Lead Spacing
1.248" (31.70mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 483,22000 Kč2 483,22 Kč
102 162,39500 Kč21 623,95 Kč
502 033,83680 Kč101 691,84 Kč
1001 993,97850 Kč199 397,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 483,22000 Kč
Unit Price with VAT:3 004,69620 Kč

Other Suppliers on DigiKey

30In Stock
Ships from WEC