
C44UJGT6120A7TK | |
|---|---|
DigiKey Part Number | 399-14222-ND |
Manufacturer | |
Manufacturer Product Number | C44UJGT6120A7TK |
Description | CAP FILM 120UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UJGT6120A7TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.992" Dia (76.00mm) | |
Height - Seated (Max) | 2.402" (61.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.248" (31.70mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 927,41000 Kč | 1 927,41 Kč |
| 18 | 1 617,58111 Kč | 29 116,46 Kč |
| 54 | 1 551,75611 Kč | 83 794,83 Kč |
| 108 | 1 519,50861 Kč | 164 106,93 Kč |
| Unit Price without VAT: | 1 927,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 332,16610 Kč |

