22 µF Film Capacitor 1000V (1kV) 2300V (2.3kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44PXGR5220RASK

DigiKey Part Number
399-C44PXGR5220RASK-ND
Manufacturer
Manufacturer Product Number
C44PXGR5220RASK
Description
CAP FILM 22UF 10% 2.3KVDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF Film Capacitor 1000V (1kV) 2300V (2.3kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44PXGR5220RASK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
1000V (1kV)
Voltage Rating - DC
2300V (2.3kV)
Dielectric Material
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.953" Dia (75.00mm)
Height - Seated (Max)
5.866" (149.00mm)
Termination
Threaded, Male
Lead Spacing
1.378" (35.00mm)
Applications
Power Factor Correction (PFC); Commutation; EMI, RFI Suppression
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 341,77000 Kč1 341,77 Kč
181 101,45000 Kč19 826,10 Kč
541 050,41333 Kč56 722,32 Kč
1081 025,40815 Kč110 744,08 Kč
Unit Price without VAT:1 341,77000 Kč
Unit Price with VAT:1 623,54170 Kč