
C44PRGR5680RASK | |
|---|---|
DigiKey Part Number | 399-19715-ND |
Manufacturer | |
Manufacturer Product Number | C44PRGR5680RASK |
Description | CAP FILM 68UF 10% 1.4KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PRGR5680RASK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 640V | |
Voltage Rating - DC | 1400V (1.4kV) | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 9.803" (249.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 077,12000 Kč | 2 077,12 Kč |
| 18 | 1 747,50000 Kč | 31 455,00 Kč |
| 54 | 1 677,46019 Kč | 90 582,85 Kč |
| 108 | 1 643,13435 Kč | 177 458,51 Kč |
| Unit Price without VAT: | 2 077,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 513,31520 Kč |

