
C44PPGR5220RASK | |
|---|---|
DigiKey Part Number | 399-19704-ND |
Manufacturer | |
Manufacturer Product Number | C44PPGR5220RASK |
Description | CAP FILM 22UF 10% 1.28KVDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 550V 1280V (1.28kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PPGR5220RASK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 1280V (1.28kV) | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 4.685" (119.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.102" (28.00mm) | |
Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 156,57000 Kč | 1 156,57 Kč |
| 18 | 940,92056 Kč | 16 936,57 Kč |
| 54 | 895,13315 Kč | 48 337,19 Kč |
| 108 | 872,70991 Kč | 94 252,67 Kč |
| Unit Price without VAT: | 1 156,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 399,44970 Kč |

