
C44PLGR6600RBSK | |
|---|---|
DigiKey Part Number | 399-C44PLGR6600RBSK-ND |
Manufacturer | |
Manufacturer Product Number | C44PLGR6600RBSK |
Description | CAP FILM 600UF 5% 500VDC RADIAL |
Customer Reference | |
Detailed Description | 600 µF Film Capacitor 330V 500V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PLGR6600RBSK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 10.709" (272.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 2.953" (75.00mm) | |
Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 218,36000 Kč | 3 218,36 Kč |
| 10 | 2 583,23700 Kč | 25 832,37 Kč |
| Unit Price without VAT: | 3 218,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 894,21560 Kč |

