
C44HLGR6600AASJ | |
|---|---|
DigiKey Part Number | 399-14233-ND |
Manufacturer | |
Manufacturer Product Number | C44HLGR6600AASJ |
Description | CAP FILM 600UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 µF Film Capacitor 330V 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44HLGR6600AASJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 9.606" (244.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | Power Factor Correction (PFC); Commutation | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 110,64000 Kč | 3 110,64 Kč |
| 10 | 2 733,94000 Kč | 27 339,40 Kč |
| 50 | 2 582,97240 Kč | 129 148,62 Kč |
| Unit Price without VAT: | 3 110,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 763,87440 Kč |

