
C44HKGR6250AASJ | |
|---|---|
DigiKey Part Number | 399-14236-ND |
Manufacturer | |
Manufacturer Product Number | C44HKGR6250AASJ |
Description | CAP FILM 250UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 250 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44HKGR6250AASJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 9.606" (244.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | Power Factor Correction (PFC); Commutation | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 813,94000 Kč | 2 813,94 Kč |
| 10 | 2 463,14900 Kč | 24 631,49 Kč |
| 50 | 2 322,57200 Kč | 116 128,60 Kč |
| Unit Price without VAT: | 2 813,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 404,86740 Kč |

