150 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44HKGR6150AASJ

DigiKey Part Number
399-14235-ND
Manufacturer
Manufacturer Product Number
C44HKGR6150AASJ
Description
CAP FILM 150UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44HKGR6150AASJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.953" Dia (75.00mm)
Height - Seated (Max)
7.717" (196.00mm)
Termination
Threaded, Male
Lead Spacing
1.378" (35.00mm)
Applications
Power Factor Correction (PFC); Commutation
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 042,48000 Kč2 042,48 Kč
181 719,21222 Kč30 945,82 Kč
541 650,54222 Kč89 129,28 Kč
1081 616,90120 Kč174 625,33 Kč
Unit Price without VAT:2 042,48000 Kč
Unit Price with VAT:2 471,40080 Kč