
C44HKGR6100AASJ | |
|---|---|
DigiKey Part Number | 399-14234-ND |
Manufacturer | |
Manufacturer Product Number | C44HKGR6100AASJ |
Description | CAP FILM 100UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44HKGR6100AASJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 5.669" (144.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | Power Factor Correction (PFC); Commutation | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 660,73000 Kč | 1 660,73 Kč |
| 18 | 1 382,47333 Kč | 24 884,52 Kč |
| 54 | 1 323,36778 Kč | 71 461,86 Kč |
| 108 | 1 294,40611 Kč | 139 795,86 Kč |
| Unit Price without VAT: | 1 660,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 009,48330 Kč |

