
C44ASGP5100ZA0J | |
|---|---|
DigiKey Part Number | 399-C44ASGP5100ZA0J-ND |
Manufacturer | |
Manufacturer Product Number | C44ASGP5100ZA0J |
Description | CAP FILM 10UF 5% 1.5KVDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 630V 1500V (1.5kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44ASGP5100ZA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 630V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.756" Dia (70.00mm) | |
Height - Seated (Max) | 5.512" (140.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.878" (22.30mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 373,06000 Kč | 1 373,06 Kč |
| 12 | 1 152,14250 Kč | 13 825,71 Kč |
| 60 | 1 072,48683 Kč | 64 349,21 Kč |
| 108 | 1 051,25130 Kč | 113 535,14 Kč |
| Unit Price without VAT: | 1 373,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 661,40260 Kč |

