5 µF Film Capacitor 630V 1500V (1.5kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44ASGP4500ZB0J

DigiKey Part Number
399-18487-ND
Manufacturer
Manufacturer Product Number
C44ASGP4500ZB0J
Description
CAP FILM 5UF 5% 1.5KVDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 630V 1500V (1.5kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44ASGP4500ZB0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
630V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
ESR (Equivalent Series Resistance)
2 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.559" Dia (65.00mm)
Height - Seated (Max)
4.055" (103.00mm)
Termination
Threaded, Male
Lead Spacing
0.878" (22.30mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 043,03000 Kč1 043,03 Kč
12863,61167 Kč10 363,34 Kč
60798,95283 Kč47 937,17 Kč
108781,71519 Kč84 425,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 043,03000 Kč
Unit Price with VAT:1 262,06630 Kč