20 µF Film Capacitor 850V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44AMLP5200ZA0J

DigiKey Part Number
399-C44AMLP5200ZA0J-ND
Manufacturer
Manufacturer Product Number
C44AMLP5200ZA0J
Description
CAP FILM 20UF 5% 850VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 850V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - DC
850V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Termination
Threaded, Male
Applications
General Purpose
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 530,47000 Kč2 530,47 Kč
132 179,83462 Kč28 337,85 Kč
522 072,45423 Kč107 767,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 530,47000 Kč
Unit Price with VAT:3 061,86870 Kč