
C44AMGP5300ZA0J | |
|---|---|
DigiKey Part Number | 399-14246-ND |
Manufacturer | |
Manufacturer Product Number | C44AMGP5300ZA0J |
Description | CAP FILM 30UF 5% 850VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44AMGP5300ZA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 5.512" (140.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.878" (22.30mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 160,35000 Kč | 1 160,35 Kč |
| 12 | 964,94583 Kč | 11 579,35 Kč |
| 60 | 894,51483 Kč | 53 670,89 Kč |
| 108 | 875,73713 Kč | 94 579,61 Kč |
| Unit Price without VAT: | 1 160,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 404,02350 Kč |

