5 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44AMFP4500ZA0J

DigiKey Part Number
399-C44AMFP4500ZA0J-ND
Manufacturer
Manufacturer Product Number
C44AMFP4500ZA0J
Description
CAP FILM 5UF 5% 850VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44AMFP4500ZA0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
850V
Dielectric Material
ESR (Equivalent Series Resistance)
5 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Termination
Threaded, Male
Lead Spacing
0.878" (22.30mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1517,41000 Kč517,41 Kč
10416,47400 Kč4 164,74 Kč
60372,57800 Kč22 354,68 Kč
120360,69525 Kč43 283,43 Kč
540341,62552 Kč184 477,78 Kč
Manufacturers Standard Package
Unit Price without VAT:517,41000 Kč
Unit Price with VAT:626,06610 Kč