10 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44AJFP5100ZA0J

DigiKey Part Number
399-C44AJFP5100ZA0J-ND
Manufacturer
Manufacturer Product Number
C44AJFP5100ZA0J
Description
CAP POLYPROP FILM CAN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44AJFP5100ZA0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
1.969" Dia (50.00mm)
Capacitance
Height - Seated (Max)
4.055" (103.00mm)
Tolerance
±5%
Termination
Threaded, Male
Voltage Rating - AC
400V
Lead Spacing
0.878" (22.30mm)
Voltage Rating - DC
700V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1734,72000 Kč734,72 Kč
25569,52440 Kč14 238,11 Kč
50549,63100 Kč27 481,55 Kč
100533,24840 Kč53 324,84 Kč
Manufacturers Standard Package
Unit Price without VAT:734,72000 Kč
Unit Price with VAT:889,01120 Kč