
C44AJFP4500ZA0J | |
|---|---|
DigiKey Part Number | 399-C44AJFP4500ZA0J-ND |
Manufacturer | |
Manufacturer Product Number | C44AJFP4500ZA0J |
Description | CAP FILM 5UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44AJFP4500ZA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.878" (22.30mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,51000 Kč | 527,51 Kč |
| 10 | 425,14700 Kč | 4 251,47 Kč |
| 60 | 380,59100 Kč | 22 835,46 Kč |
| 120 | 368,53467 Kč | 44 224,16 Kč |
| 540 | 349,18013 Kč | 188 557,27 Kč |
| Unit Price without VAT: | 527,51000 Kč |
|---|---|
| Unit Price with VAT: | 638,28710 Kč |

