
C44AHGP6100ZA0J | |
|---|---|
DigiKey Part Number | 399-13109-ND |
Manufacturer | |
Manufacturer Product Number | C44AHGP6100ZA0J |
Description | CAP FILM 100UF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44AHGP6100ZA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.992" Dia (76.00mm) | |
Height - Seated (Max) | 5.433" (138.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.878" (22.30mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 441,09000 Kč | 1 441,09 Kč |
| 18 | 1 187,96167 Kč | 21 383,31 Kč |
| 54 | 1 134,18759 Kč | 61 246,13 Kč |
| 108 | 1 107,84861 Kč | 119 647,65 Kč |
| Unit Price without VAT: | 1 441,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 743,71890 Kč |

