80 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44AHGP5800ZA0J

DigiKey Part Number
399-C44AHGP5800ZA0J-ND
Manufacturer
Manufacturer Product Number
C44AHGP5800ZA0J
Description
CAP POLYPROP FILM CAN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
80 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44AHGP5800ZA0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
330V
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
5 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.559" Dia (65.00mm)
Height - Seated (Max)
5.394" (137.00mm)
Termination
Threaded, Male
Lead Spacing
0.878" (22.30mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 267,02000 Kč1 267,02 Kč
121 058,75417 Kč12 705,05 Kč
60983,64083 Kč59 018,45 Kč
108963,60796 Kč104 069,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 267,02000 Kč
Unit Price with VAT:1 533,09420 Kč