20 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44AHFP5200ZB0J

DigiKey Part Number
399-C44AHFP5200ZB0J-ND
Manufacturer
Manufacturer Product Number
C44AHFP5200ZB0J
Description
CAP FILM 20UF 5% 600VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44AHFP5200ZB0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
330V
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
4 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
4.055" (103.00mm)
Termination
Threaded, Male
Lead Spacing
0.878" (22.30mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1734,72000 Kč734,72 Kč
30563,90833 Kč16 917,25 Kč
60545,01017 Kč32 700,61 Kč
120529,44183 Kč63 533,02 Kč
Manufacturers Standard Package
Unit Price without VAT:734,72000 Kč
Unit Price with VAT:889,01120 Kč