300 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44AFGR6300ZA0J

DigiKey Part Number
399-C44AFGR6300ZA0J-ND
Manufacturer
Manufacturer Product Number
C44AFGR6300ZA0J
Description
CAP POLYPROP FILM CAN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
300 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44AFGR6300ZA0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
5 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
7.362" (187.00mm)
Termination
Threaded, Male
Lead Spacing
1.378" (35.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 35 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
541 769,71537 Kč95 564,63 Kč
Unit Price without VAT:1 769,71537 Kč
Unit Price with VAT:2 141,35560 Kč

Other Suppliers on DigiKey

35In Stock
Ships from WEC