
C44AFGP5600ZA0J | |
|---|---|
DigiKey Part Number | 399-C44AFGP5600ZA0J-ND |
Manufacturer | |
Manufacturer Product Number | C44AFGP5600ZA0J |
Description | CAP POLYPROP FILM CAN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44AFGP5600ZA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.362" Dia (60.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.878" (22.30mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,96000 Kč | 865,96 Kč |
| 16 | 696,29375 Kč | 11 140,70 Kč |
| 64 | 649,85859 Kč | 41 590,95 Kč |
| 112 | 635,65071 Kč | 71 192,88 Kč |
| Unit Price without VAT: | 865,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 047,81160 Kč |

