20 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44AFFP5200ZE0J

DigiKey Part Number
399-19872-ND
Manufacturer
Manufacturer Product Number
C44AFFP5200ZE0J
Description
CAP FILM 20UF 5% 400VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44AFFP5200ZE0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
5 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Termination
Threaded, Male
Lead Spacing
0.878" (22.30mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1708,05000 Kč708,05 Kč
10579,52400 Kč5 795,24 Kč
60523,58517 Kč31 415,11 Kč
120508,44208 Kč61 013,05 Kč
Manufacturers Standard Package
Unit Price without VAT:708,05000 Kč
Unit Price with VAT:856,74050 Kč