C430C563J5G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 6,69979 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,59659 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 6,69979 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,59659 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,76985 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,43268 Kč
Datasheet
0.056 µF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C563J5G5TA7200

DigiKey Part Number
C430C563J5G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C430C563J5G5TA7200
Description
CAP CER 0.056UF 50V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C563J5G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C430C563F5G5TA7200KEMET0C430C563F5G5TA7200-ND6,69979 KčUpgrade
C430C563G5G5TA7200KEMET0C430C563G5G5TA7200-ND4,59659 KčUpgrade
C420C563F5G5TA7200KEMET0C420C563F5G5TA7200-ND6,69979 KčSimilar
C420C563G5G5TA7200KEMET0C420C563G5G5TA7200-ND4,59659 KčSimilar
C420C563J5G5TA7200KEMET0C420C563J5G5TA7200-ND3,76985 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,76985 Kč18 849,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,76985 Kč
Unit Price with VAT:4,56152 Kč