

C430C473K1H5TA91707200 | |
|---|---|
DigiKey Part Number | 399-11653-2-ND - Tape & Reel (TR) 399-11653-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C473K1H5TA91707200 |
Description | CAP CER 0.047UF 100V X8R AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X8R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C473K1H5TA91707200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.240" L (3.81mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 Kč | 17,71 Kč |
| 10 | 11,14400 Kč | 111,44 Kč |
| 50 | 8,56520 Kč | 428,26 Kč |
| 100 | 7,44880 Kč | 744,88 Kč |
| 500 | 6,52562 Kč | 3 262,81 Kč |
| 1 000 | 6,11465 Kč | 6 114,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,68068 Kč | 14 201,70 Kč |
| 5 000 | 5,41909 Kč | 27 095,45 Kč |
| 7 500 | 5,28804 Kč | 39 660,30 Kč |
| 12 500 | 5,14279 Kč | 64 284,88 Kč |
| 17 500 | 5,05783 Kč | 88 512,02 Kč |
| 25 000 | 4,97613 Kč | 124 403,25 Kč |
| 30 000 | 4,93741 Kč | 148 122,30 Kč |
| Unit Price without VAT: | 17,71000 Kč |
|---|---|
| Unit Price with VAT: | 21,42910 Kč |

