C430C392F2G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 3,68318 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,03808 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,78140 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 5,85399 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 5,85399 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,33315 Kč
Datasheet
3900 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C392F2G5TA7200

DigiKey Part Number
C430C392F2G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C430C392F2G5TA7200
Description
CAP CER 3900PF 200V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3900 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C392F2G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±1%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C430C392FAG5TA7200KEMET0C430C392FAG5TA7200-ND3,68318 KčUpgrade
C410C392F2G5TA7200KEMET0C410C392F2G5TA7200-ND4,03808 KčSimilar
C410C392FAG5TA7200KEMET0C410C392FAG5TA7200-ND3,78140 KčSimilar
C420C392F2G5TA7200KEMET0C420C392F2G5TA7200-ND5,85399 KčSimilar
C420C392FAG5TA7200KEMET0C420C392FAG5TA7200-ND5,85399 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,68318 Kč18 415,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,68318 Kč
Unit Price with VAT:4,45665 Kč