


C430C225K3N5TA91707200 | |
|---|---|
DigiKey Part Number | 399-11656-2-ND - Tape & Reel (TR) 399-11656-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C225K3N5TA91707200 |
Description | CAP CER 2.2UF 25V X8L AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8L Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C225K3N5TA91707200 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 43,08800 Kč | 430,88 Kč |
| 50 | 35,49920 Kč | 1 774,96 Kč |
| 100 | 33,15160 Kč | 3 315,16 Kč |
| 500 | 29,18428 Kč | 14 592,14 Kč |
| 1 000 | 27,95569 Kč | 27 955,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,65788 Kč | 66 644,70 Kč |
| 5 000 | 25,87516 Kč | 129 375,80 Kč |
| 7 500 | 25,48284 Kč | 191 121,30 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |

