Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C420C563K5G5TA | |
|---|---|
DigiKey Part Number | C420C563K5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C563K5G5TA |
Description | CAP CER 0.056UF 50V C0G AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C563K5G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C563F5G5TA | KEMET | 0 | C420C563F5G5TA-ND | 8,20287 Kč | Upgrade |
| C420C563G5G5TA | KEMET | 0 | C420C563G5G5TA-ND | 5,49098 Kč | Upgrade |
| C420C563J5G5TA | KEMET | 0 | C420C563J5G5TA-ND | 4,52927 Kč | Upgrade |
| C430C563F5G5TA | KEMET | 0 | C430C563F5G5TA-ND | 8,20287 Kč | Similar |
| C430C563G5G5TA | KEMET | 0 | C430C563G5G5TA-ND | 5,55214 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,41821 Kč | 3 976,39 Kč |
| Unit Price without VAT: | 4,41821 Kč |
|---|---|
| Unit Price with VAT: | 5,34603 Kč |


