C420C392K2G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 5,85399 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 5,85399 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,09196 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,09196 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,40163 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,40163 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,35498 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,03808 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,78140 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,71303 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,71303 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,32952 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,32952 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,32347 Kč
Datasheet
3900 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C392K2G5TA7200

DigiKey Part Number
C420C392K2G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C420C392K2G5TA7200
Description
CAP CER 3900PF 200V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C392K2G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C392F2G5TA7200KEMET0C420C392F2G5TA7200-ND5,85399 KčUpgrade
C420C392FAG5TA7200KEMET0C420C392FAG5TA7200-ND5,85399 KčUpgrade
C420C392G2G5TA7200KEMET0C420C392G2G5TA7200-ND4,09196 KčUpgrade
C420C392GAG5TA7200KEMET0C420C392GAG5TA7200-ND4,09196 KčUpgrade
C420C392J2G5TA7200KEMET0C420C392J2G5TA7200-ND3,40163 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,35498 Kč16 774,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,35498 Kč
Unit Price with VAT:4,05953 Kč