

C410C103K1H5TA91707200 | |
|---|---|
DigiKey Part Number | 399-11654-2-ND - Tape & Reel (TR) 399-11654-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C103K1H5TA91707200 |
Description | CAP CER 10000PF 100V X8R AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C103K1H5TA91707200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 Kč | 10,62 Kč |
| 10 | 6,43600 Kč | 64,36 Kč |
| 50 | 4,82000 Kč | 241,00 Kč |
| 100 | 4,32640 Kč | 432,64 Kč |
| 500 | 3,62608 Kč | 1 813,04 Kč |
| 1 000 | 3,36738 Kč | 3 367,38 Kč |
| 2 500 | 3,16808 Kč | 7 920,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,79789 Kč | 13 989,45 Kč |
| 10 000 | 2,66297 Kč | 26 629,70 Kč |
| 15 000 | 2,59538 Kč | 38 930,70 Kč |
| 25 000 | 2,52048 Kč | 63 012,00 Kč |
| 35 000 | 2,47669 Kč | 86 684,15 Kč |
| 50 000 | 2,43931 Kč | 121 965,50 Kč |
| Unit Price without VAT: | 10,62000 Kč |
|---|---|
| Unit Price with VAT: | 12,85020 Kč |

