
C3640H473KGGWCT050 | |
|---|---|
DigiKey Part Number | 399-13340-2-ND - Tape & Reel (TR) 399-13340-1-ND - Cut Tape (CT) 399-13340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3640H473KGGWCT050 |
Description | CAP CER 0.047UF 2KV C0G/NP0 3640 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3640H473KGGWCT050 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.358" L x 0.402" W (9.10mm x 10.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,64000 Kč | 678,64 Kč |
| 10 | 553,60900 Kč | 5 536,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 512,33200 Kč | 25 616,60 Kč |
| Unit Price without VAT: | 678,64000 Kč |
|---|---|
| Unit Price with VAT: | 821,15440 Kč |

