
C3640H473JDGACT050 | |
---|---|
DigiKey Part Number | 399-13518-2-ND - Tape & Reel (TR) 399-13518-1-ND - Cut Tape (CT) 399-13518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3640H473JDGACT050 |
Description | CAP CER 0.047UF 1KV C0G/NP0 3640 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3640H473JDGACT050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.358" L x 0.402" W (9.10mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 585,74000 Kč | 585,74 Kč |
10 | 475,17400 Kč | 4 751,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 430,96440 Kč | 21 548,22 Kč |
100 | 417,26860 Kč | 41 726,86 Kč |
150 | 410,40653 Kč | 61 560,98 Kč |
250 | 402,79972 Kč | 100 699,93 Kč |
350 | 398,34994 Kč | 139 422,48 Kč |
500 | 394,06736 Kč | 197 033,68 Kč |
Unit Price without VAT: | 585,74000 Kč |
---|---|
Unit Price with VAT: | 708,74540 Kč |