
C3640C153KGJACAUTO | |
|---|---|
DigiKey Part Number | 399-C3640C153KGJACAUTOTR-ND - Tape & Reel (TR) 399-C3640C153KGJACAUTOCT-ND - Cut Tape (CT) 399-C3640C153KGJACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3640C153KGJACAUTO |
Description | CAP CER 0.015UF 2KV U2J 3640 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 2000V (2kV) Ceramic Capacitor U2J 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3640C153KGJACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±10% | Size / Dimension 0.358" L x 0.402" W (9.10mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 197,45988 Kč | 49 364,97 Kč |
| Unit Price without VAT: | 197,45988 Kč |
|---|---|
| Unit Price with VAT: | 238,92645 Kč |

