


C350C394MCR5TA | |
|---|---|
DigiKey Part Number | 399-3515-ND |
Manufacturer | |
Manufacturer Product Number | C350C394MCR5TA |
Description | CAP CER 0.39UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±20% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C394MCR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.500" L x 0.270" W (12.70mm x 6.86mm) | |
Height - Seated (Max) | 0.560" (14.22mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,18000 Kč | 193,18 Kč |
| 10 | 145,47400 Kč | 1 454,74 Kč |
| 50 | 126,40380 Kč | 6 320,19 Kč |
| 100 | 120,50540 Kč | 12 050,54 Kč |
| 500 | 110,51290 Kč | 55 256,45 Kč |
| 1 000 | 107,41737 Kč | 107 417,37 Kč |
| Unit Price without VAT: | 193,18000 Kč |
|---|---|
| Unit Price with VAT: | 233,74780 Kč |

