
C350C104J1G5TA | |
|---|---|
DigiKey Part Number | 399-9836-ND |
Manufacturer | |
Manufacturer Product Number | C350C104J1G5TA |
Description | CAP CER 0.1UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C104J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.330" L x 0.200" W (8.38mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±5% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,08000 Kč | 119,08 Kč |
| 10 | 86,59200 Kč | 865,92 Kč |
| 50 | 73,66580 Kč | 3 683,29 Kč |
| 100 | 69,66570 Kč | 6 966,57 Kč |
| 500 | 62,90018 Kč | 31 450,09 Kč |
| 1 000 | 60,80421 Kč | 60 804,21 Kč |
| 2 500 | 58,58952 Kč | 146 473,80 Kč |
| Unit Price without VAT: | 119,08000 Kč |
|---|---|
| Unit Price with VAT: | 144,08680 Kč |

