C330C683K2G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 97,01902 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 97,01902 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 52,56947 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 52,56947 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 14,16469 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 14,16469 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 13,79233 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 16,48260 Kč
Datasheet
0.068 µF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C683K2G5TA7301

DigiKey Part Number
C330C683K2G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C330C683K2G5TA7301
Description
CAP CER 0.068UF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C683K2G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.420" (10.66mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C683F2G5TA7301KEMET0C330C683F2G5TA7301-ND97,01902 KčUpgrade
C330C683FAG5TA7301KEMET0C330C683FAG5TA7301-ND97,01902 KčUpgrade
C330C683G2G5TA7301KEMET0C330C683G2G5TA7301-ND52,56947 KčUpgrade
C330C683GAG5TA7301KEMET0C330C683GAG5TA7301-ND52,56947 KčUpgrade
C330C683J2G5TA7301KEMET0C330C683J2G5TA7301-ND14,16469 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,79233 Kč20 688,49 Kč
Manufacturers Standard Package
Unit Price without VAT:13,79233 Kč
Unit Price with VAT:16,68872 Kč